Arrow Electronic Components Online
K2500E70|LTLFUWIC|simage
K2500E70|LTLFUWIC|limage
SIDACs

K2500E70

SIDAC 200V 1A(RMS) 20A 2-Pin TO-92 Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Surge Current Rating (A)
    20
  • Maximum Holding Current (mA)
    150
  • Repetitive Peak Reverse Voltage (V)
    200(Min)
  • Peak On-State Voltage (V)
    1.5@1A
  • Repetitive Peak Forward Blocking Voltage (V)
    200
  • Maximum Breakover Voltage (V)
    280
  • RMS On-State Current (A)
    1
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Breakover Current (A)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.98(Max) mm
  • Package Width
    3.68(Max) mm
  • Package Length
    4.73(Max) mm
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources