Arrow Electronic Components Online
K2400GH|LTLFUWIC|simage
K2400GH|LTLFUWIC|limage
SIDACs

K2400GH

SIDAC Diode 190V 1A(RMS) 2-Pin DO-15 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Holding Current (mA)
    150
  • Repetitive Peak Reverse Voltage (V)
    190(Min)
  • Peak On-State Voltage (V)
    1.5@1A
  • Repetitive Peak Forward Blocking Voltage (V)
    190(Min)
  • Maximum Breakover Voltage (V)
    250
  • RMS On-State Current (A)
    1
  • Maximum Breakover Current (A)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Diameter
    3.56(Max) mm
  • Mounting
    Through Hole
  • Package Length
    6.86(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources