Arrow Electronic Components Online
K223K15X7RF5TL2|VISHAY|simage
K223K15X7RF5TL2|VISHAY|limage
Capacitor Ceramic Multilayer

K223K15X7RF5TL2

Cap Ceramic 0.022uF 50V X7R 10% Radial 2.5mm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Small Size|High Reliability|High Capacitance
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Case Style
    Dipped
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4 X 2.6 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    4(Max)
  • Product Depth (mm)
    2.6(Max)
  • Product Height (mm)
    4(Max)
  • Product Weight (g)
    0.15
  • Seated Plane Height (mm)
    5.58(Max)

Documentation and Resources

Datasheets
Design resources