Arrow Electronic Components Online
K22205BR436B|BULGIN|simage
K22205BR436B|BULGIN|limage
Switch Slide

K22205BR-436B

Switch Slide DPDT Top Slide 16A 300VAC Quick Connect Panel Mount

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    16@250VAC@(CSA/UL)
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Actuator Color
    Red
  • Actuator Length (mm)
    1
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Terminal Length (mm)
    7
  • Terminal Pitch (mm)
    7
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Body Depth (mm)
    14
  • Body Height (mm)
    12
  • Product Depth (mm)
    14
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources