Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Rate of Rise of On-State Current (A/us)
150
Surge Current Rating (A)
20
Maximum Holding Current (mA)
150
Repetitive Peak Reverse Voltage (V)
180(Min)
Peak On-State Voltage (V)
1.5@1A
Repetitive Peak Forward Blocking Voltage (V)
180
Maximum Breakover Voltage (V)
215
RMS On-State Current (A)
1
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (A)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Diameter
3.56(Max) mm
Mounting
Through Hole
Package Length
6.86(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole
Order Quantity

