Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.65
Automotive
Yes
PPAP
No
Type
High Performance
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.1
Maximum DC Voltage Rating (V)
30
Maximum Power Rating (VA)
3
Dielectric Strength
>=500VAC
Minimum Insulation Resistance (MOhm)
>=10000
Maximum Contact Resistance (mOhm)
<=50
Electrical Life (Cycles)
>=1000000
Operating Force (N)
5
Operating Speed
400mm/s
Bounce Time (ms)
<=1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
2.6
Body Orientation
Straight
Total Travel (mm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Row Spacing (mm)
0.2
Actuator Length (mm)
2
Body Length (mm)
10.9
Body Depth (mm)
10.9
Body Height (mm)
9
Product Length (mm)
10.9
Product Depth (mm)
10.9
Product Height (mm)
11
We don't have prices now, please check later.
Order Quantity

