Arrow Electronic Components Online
K11A30U|BURNDY|simage
K11A30U|BURNDY|limage
Connector Terminals

K11A30U

Lug Terminal 6AWG Aluminum 76mm Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Stud Size (mm)
    7.94
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    600V
  • Product Length (mm)
    76
  • Product Depth (mm)
    25.91

Documentation and Resources

Datasheets
Design resources