Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of On-State Current (A/us)
150
Surge Current Rating (A)
20
Maximum Holding Current (mA)
150
Repetitive Peak Reverse Voltage (V)
90(Min)
Peak On-State Voltage (V)
1.5@1A
Repetitive Peak Forward Blocking Voltage (V)
90
Maximum Breakover Voltage (V)
118
RMS On-State Current (A)
1
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (A)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.11(Max) mm
Package Width
3.94(Max) mm
Package Length
4.57(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-214AA
Pin Count
2
Lead Shape
J-Lead

