Capacitor Ceramic Multilayer
K104Z15Y5VE5TL2
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Radial 2.5mm 85°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
K104Z15Y5VE5TL2
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
-20% to 80%
Voltage
25VDC
Dielectric
Y5V
Technology
Standard
Microwave Application
No
Special Features
High Capacitance|High Reliability|Small Size
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Dissipation Factor (%)
5
Size (mm)
4 X 2.5 X 4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Lead Diameter (mm)
0.5
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
4(Max)
Product Weight (g)
0.15
Seated Plane Height (mm)
5.58(Max)

