Capacitor Ceramic Multilayer
K103K15X7RK5TH5
Cap Ceramic 0.01uF 200V X7R 10% Radial 5mm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
High Capacitance|High Reliability|Small Size
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
4 X 2.6 X 4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.5
Product Length (mm)
4(Max)
Product Depth (mm)
2.6(Max)
Product Height (mm)
4(Max)
Product Weight (g)
0.15
Seated Plane Height (mm)
6.54(Max)

