Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of On-State Current (A/us)
150
Surge Current Rating (A)
20
Maximum Holding Current (mA)
80
Repetitive Peak Reverse Voltage (V)
70(Min)
Peak On-State Voltage (V)
1.2@1A
Repetitive Peak Forward Blocking Voltage (V)
70(Min)
Maximum Breakover Voltage (V)
90
RMS On-State Current (A)
1
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (A)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.09(Max)
Package Width
2.79(Max)
Package Length
4.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
Order Quantity

