Connector Telephone and Telecom
JXD3-0004NL
Conn RJ-45 RCP 8 POS Solder ST Thru-Hole 10 Terminal 1 Port Tray
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
10
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Body Orientation
Straight
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
16.1
Product Depth (mm)
23.15
Product Height (mm)
16.87
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

