Connector Telephone and Telecom
JXD0-0025NL
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
15.9
Product Depth (mm)
21.35
Product Height (mm)
13.63
Mounting
Through Hole

