Arrow Electronic Components Online
JXD00015NL|PULSE|simage
JXD00015NL|PULSE|limage
Connector Telephone and Telecom

JXD0-0015NL

Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    14
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    10
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    21.35
  • Product Height (mm)
    13.65
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources