You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5, 15, -15
Output Current (A)
8, 3.2, 0.5
Output Power (W)
75
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
330
Minimum Isolation Voltage
3000VAC
Line Regulation
20mV, 60mV
Load Regulation
40mV, 120mV, 150mV
Maximum Input Current (A)
1.2(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
72(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
120mV, 150mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Mounting
Chassis
Package Height
41.91
Package Width
91.95
Package Length
187.96
Family/Series
JWT75/A
ROHS Version
2011/65/EU, 2015/863
Order Quantity

