Arrow Electronic Components Online
JWT75522A|LAMBDA|simage
JWT75522A|LAMBDA|limage
AC to DC Power Supplies

JWT75-522/A

AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    12|-12|5
  • Output Current (A)
    8|4|0.5
  • Output Power (W)
    75
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    330
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    48mV|20mV
  • Load Regulation
    40mV|100mV|150mV
  • Maximum Input Current (A)
    1.2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    72(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV|120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Chassis
  • Package Height
    41.91 mm
  • Package Width
    91.95 mm
  • Package Length
    187.96 mm

Documentation and Resources

Datasheets
Design resources