Switch Rocker
JWMW22RCA
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Actuator Style
Curved Rocker
Maximum Current Rating (A)
10@250VAC 30VDC
Inrush Current Rating (A)
16
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
25000
Actuator Color
Red
Actuator Length (mm)
19.6
Number of Rows
2
Row Spacing (mm)
6.2
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
6
Terminal Length (mm)
7.5
Terminal Pitch (mm)
7.7
Seal Location
Panel/Terminals/Flange
Seal Description
N/A/Epoxy/Acrylonitrile Butadiene Rubber
IP Rating
IP67
Base Material
Melamine
Color
Red
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
29.6
Body Depth (mm)
21
Body Height (mm)
21.5
Product Length (mm)
29.6
Product Depth (mm)
21
Product Height (mm)
33
Actuator Depth (mm)
13.6
Actuator Height (mm)
4

