Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Curved Rocker
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Order Quantity

