Arrow Electronic Components Online
JWK212BJ226MDT|TAIYO|simage
JWK212BJ226MDT|TAIYO|limage
Capacitor Ceramic Multilayer

JWK212BJ226MD-T

Cap Ceramic 22uF 6.3V X5R 20% Wide Terminal SMD 0508 85°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.25 X 2 X 0.85
  • Package/Case
    0508
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.25
  • Product Depth (mm)
    2
  • Product Height (mm)
    0.85

Documentation and Resources

Datasheets
Design resources