Arrow Electronic Components Online
JWK107C7105MVT|TAIYO|simage
JWK107C7105MVT|TAIYO|limage
Capacitor Ceramic Multilayer

JWK107C7105MV-T

Cap Ceramic 1uF 6.3V X7S 20% Wide Terminal SMD 0306 125°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Dielectric
    X7S
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.8 X 1.6 X 0.5
  • Package/Case
    0306
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.8
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources