Arrow Electronic Components Online
JW2SNDC9V|PANASONI|limage
JW2SNDC9V|PANASONI|simage
Power Relays

JW2SN-DC9V

Power Relay 9VDC 5A DPDT(28.6mm 12.8mm 20mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    9
  • Coil Current (mA)
    58
  • Coil Resistance (Ohm)
    155
  • Maximum Pick-Up Voltage
    6.3VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    150W|1.25kVA
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Package Type
    DIP
  • Product Weight (g)
    13
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources