Arrow Electronic Components Online
JW1AFSNDC12VF|PANASONI|simage
JW1AFSNDC12VF|PANASONI|limage
Power Relays

JW1AFSN-DC12V-F

Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    44
  • Coil Resistance (Ohm)
    270
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    300W|2.5kVA
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    13
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources