Arrow Electronic Components Online
Switch Rocker

JW-L21RKK

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@250VAC
  • Inrush Current Rating (A)
    16
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    25000
  • Actuator Color
    Black
  • Actuator Length (mm)
    24.4
  • Number of Rows
    2
  • Row Spacing (mm)
    9
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    7.5
  • Terminal Pitch (mm)
    9.8
  • Seal Location
    Inner/Terminals
  • Seal Description
    Dust Resistant(Polyphenylene Sulfide)/Epoxy
  • Base Material
    Melamine
  • Color
    Black
  • Housing Material
    Polyamide
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    32
  • Body Depth (mm)
    23
  • Body Height (mm)
    24
  • Product Length (mm)
    32
  • Product Depth (mm)
    23
  • Product Height (mm)
    36.5
  • Actuator Depth (mm)
    17.6
  • Actuator Height (mm)
    5

Documentation and Resources

Datasheets
Design resources