커패시터 전기 더블 레이어 - 슈퍼캡
JUWT1155MPD
Cap Supercap 1.5F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 3 Ohm 1000h 70°C Bulk
NichiconProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8532.29.00.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Capacitance Value
1.5F
Tolerance
20%
Voltage
2.7VDC
ESR (Ohm)
3
Equivalent Series Resistance Type
Standard
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
8 X 11.5
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6
Mounting
Through Hole
Terminal Pitch (mm)
3.5
We don't have prices now, please check later
Order Quantity

