Arrow Electronic Components Online
Cable Assembly Fiber Optic

JUMP2S0010MOL99

Cable Assembly Duplex 1m LCD to LCD PL-PL

Molex
Datasheets 

Product Description

Find the updated datasheet here.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    PL-PL
  • Connector Type A
    LCD
  • Connector Type B
    LCD
  • Cable Length (m)
    1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources