Arrow Electronic Components Online
JUK0E126MHD|NICHICON|simage
JUK0E126MHD|NICHICON|limage
Capacitor Electric Double Layer- Supercaps

JUK0E126MHD

Cap Supercap 12F 2.5V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 6000uA 0.06 Ohm 1000h 70°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    12F
  • Tolerance
    20%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.06
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    6000
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    16 X 31.5
  • Product Diameter (mm)
    16
  • Product Height (mm)
    31.5
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources