Arrow Electronic Components Online
JTP02RE844S|AMPHENOL|simage
JTP02RE844S|AMPHENOL|limage
Connector Circular

JTP02RE-8-44S

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    8-44
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Cadmium
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    17.06
  • Product Depth (mm)
    20.62
  • Product Height (mm)
    20.62

Documentation and Resources

Datasheets
Design resources