Arrow Electronic Components Online
JTG06RE2255SA386|AMPHENOL|simage
JTG06RE2255SA386|AMPHENOL|limage
Connector Circular

JTG06RE-22-55SA(386)

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    55
  • Number of Terminals
    55
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-55
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources