Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Maximum Supply Current (mA)
    140
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    685

Documentation and Resources

Datasheets
Design resources