Arrow Electronic Components Online
JT82000HL|PULSE|limage
JT82000HL|PULSE|simage
Connector Telephone and Telecom

JT8-2000HL

Conn RJ-45 RCP 16 POS Solder RA Thru-Hole 26 Terminal 2 Port

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    26
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Multiport
  • Product Length (mm)
    32.87
  • Product Height (mm)
    13.84
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources