Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Color
Green/Red/Yellow
Maximum Operating Temperature (°C)
60
Packaging
Bulk
Mounting
Pole
Package Height
61.8
Package Width
68.3
Package Length
152.3

