Arrow Electronic Components Online
JT120RGCSL|MALLORY|simage
JT120RGCSL|MALLORY|limage
Reduced Price
LED Modules

JT120-RG-CSL

LED Module 4-Pin Strand

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Red
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bulk
  • Mounting
    Pole
  • Package Height
    61.8
  • Package Width
    68.3
  • Package Length
    459.8
Order Quantity

Documentation and Resources

Datasheets
Design resources