Arrow Electronic Components Online
JSU2400750|TRIADM|simage
JSU2400750|TRIADM|limage
External Plug-In Adapters

JSU240-0750

Plug-In Adapter Single-OUT 24V 0.75A 2-Pin Box/Tube

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.75
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    5%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    80(Max)@115VAC
  • Maximum Input Current (A)
    0.5(rms)@115VAC
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    85(Min)
  • Input Connector Type
    Screw Terminal Block
  • Adapter Color
    Black
  • Output Connector Type
    Stripped and Tinned
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box|Tube
  • Mounting
    Screw
  • Package Height
    0.33 mm
  • Package Width
    103.24 mm
  • Package Length
    103.24 mm
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources