Arrow Electronic Components Online
JSM112V5|PANASONI|simage
JSM112V5|PANASONI|limage
Power Relays

JSM1-12V-5

Power Relay 12VDC 15A SPDT(22x16x16.4)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    53.3
  • Coil Resistance (Ohm)
    225
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    6.3VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum DC Switching Voltage (V)
    16
  • Maximum Switching Current (A)
    15
  • Maximum Switching Power
    240W
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    22
  • Product Depth (mm)
    16
  • Product Height (mm)
    16.4

Documentation and Resources

Datasheets
Design resources