Arrow Electronic Components Online
JSM07011SAQNR|CKCOMP|simage
JSM07011SAQNR|CKCOMP|limage
Switch Slide

JSM07011SAQNR

Switch Slide ON ON Mom SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    ON ON Mom
  • Maximum Current Rating (A)
    0.3@4VDC
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    70
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    2
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.5
  • Housing Material
    Glass/Liquid Crystal Polymer
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tape and Reel
  • Size Type
    Sub-Miniature
  • Body Length (mm)
    12.5
  • Body Depth (mm)
    3
  • Body Height (mm)
    2.4
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    2.4
Order Quantity

Documentation and Resources

Datasheets
Design resources