Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Electrical Life (Cycles)
5000
Actuator Color
Black
Actuator Length (mm)
2
Number of Rows
2
Row Spacing (mm)
5.5
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
6
Terminal Length (mm)
2
Terminal Pitch (mm)
2.5
Housing Material
Nylon 4/6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Sub-Miniature
Body Length (mm)
9
Body Depth (mm)
3.5
Body Height (mm)
3.5
Product Length (mm)
9
Product Depth (mm)
7.5
Product Height (mm)
5.5
Number of Positions
2
We don't have prices now, please check later.
Order Quantity

