Arrow Electronic Components Online
JS1B12VF|PANASONI|simage
JS1B12VF|PANASONI|limage
Power Relays

JS1-B-12V-F

Power Relay 12VDC 5DC/10AAC SPDT(22mm 16mm 16.4mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    30
  • Coil Resistance (Ohm)
    400
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    100
  • Maximum Switching Current (A)
    5DC|10AC
  • Maximum Switching Power
    150W|2.5kVA(NO)/150W|1.662kVA(NC)
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12
  • Product Length (mm)
    22
  • Product Depth (mm)
    16
  • Product Height (mm)
    16.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources