Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
JS1-5V-F
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
72
Coil Resistance (Ohm)
69.4
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
277
Maximum DC Switching Voltage (V)
100
Maximum Switching Current (A)
5DC|10AC
Maximum Switching Power
150W|2.5kVA(NO)/150W|1.662kVA(NC)
Operate Time (ms)
10
Release Time (ms)
10
Electrical Life (Operations)
100000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
12
Product Length (mm)
22
Product Depth (mm)
16
Product Height (mm)
16.4

