Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Tri-Color
Category
LED Module
Color
Green/Red/Yellow
Number of LEDs
1
Rated Current (mA)
170
Rated Voltage (V)
28
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
High Brightness
No
Packaging
Bulk
Diameter
30.73
Mounting
Panel
Order Quantity

