Arrow Electronic Components Online
JR28RG4LCT1|MALLORY|simage
JR28RG4LCT1|MALLORY|limage
LED Modules

JR28-RG-4LCT1

LED Modules Bi-Color Green/Red Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bi-Color
  • Category
    LED Module
  • Color
    Green/Red
  • Number of LEDs
    1
  • Rated Current (mA)
    110
  • Rated Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • High Brightness
    No
  • Packaging
    Bulk
  • Diameter
    30.73
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources