Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
Red
Number of LEDs
1
Rated Current (mA)
100
Rated Voltage (V)
28
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
High Brightness
No
Packaging
Bulk
Diameter
30.73
Mounting
Panel

