Arrow Electronic Components Online
JR28GD|MALLORY|limage
JR28GD|MALLORY|simage
LED Modules

JR28-G-D

LED Modules Uni-Color Green Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    Green
  • Number of LEDs
    1
  • Rated Current (mA)
    25
  • Rated Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • High Brightness
    No
  • Packaging
    Bulk
  • Diameter
    30.73
  • Mounting
    Panel
  • Package Length
    48.38

Documentation and Resources

Datasheets
Design resources