Capacitor Trimmer
JR200
Cap Trimmer Ceramic 4.5/20pF 125V 0±500 ppm/°C 0% to 100% Top Adj 85°C
Knowles CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.30.00.10
SVHC
Yes
Automotive
No
PPAP
No
Cmin/Cmax
4.5/20pF
Tolerance
0% to 100%
Voltage
125VDC
Material
Ceramic
Construction
Top Adj
Size (mm)
3.5 X 3.1 X 1.15
Minimum Quality Factor
500@1MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
0±500
Product Length (mm)
3.5
Product Depth (mm)
3.1
Product Height (mm)
1.15
Mounting
Surface Mount
Order Quantity