Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
Red
Number of LEDs
1
Rated Current (mA)
60
Rated Voltage (V)
16
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
High Brightness
No
Packaging
Bulk
Diameter
30.73
Mounting
Panel
Package Length
48.38

