Capacitor Trimmer
JR150
Cap Trimmer Ceramic 3/15pF 125V 0±500 ppm/°C 0% to 100% Top Adj 85°C
Knowles CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.30.00.10
SVHC
Yes
Automotive
No
PPAP
No
Cmin/Cmax
3/15pF
Tolerance
0% to 100%
Voltage
125VDC
Material
Ceramic
Construction
Top Adj
Size (mm)
3.5 X 3.1 X 1.15
Minimum Quality Factor
500@1MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
0±500
Product Length (mm)
3.5
Product Depth (mm)
3.1
Product Height (mm)
1.15
Mounting
Surface Mount
Order Quantity