Connector Circular
JR13WP-5S(71)
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Hirose ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy|Zinc Alloy|Brass
Shell Plating
Black Chrome
Maximum Current Rating (A)
5
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
21.8
Product Length (mm)
44.7
Packaging
Bag
We don't have prices now, please check later.
Order Quantity

