Switch Push Button
JPM26B-A
Switch Push Button ON OFF DPST Rectangular Button 10A 250VAC Alternate Panel Mount Solder Lug
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Alternate
Pole Throw Configuration
DPST
Actuator Style
Rectangular Button
Switch Configuration
ON OFF
Maximum Current Rating (A)
10@250VAC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
25000
Actuator Color
Black
Actuator Length (mm)
2
Number of Rows
2
Row Spacing (mm)
10.4
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
4
Terminal Pitch (mm)
9.4
Seal Location
Interior/Terminals/N/A
Seal Description
Polyphenylene Sulfide/Epoxy/Process
Base Material
Melamine
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (mm)
31
Product Depth (mm)
24
Product Height (mm)
37.7

