Arrow Electronic Components Online
JP2CMBL6|PANDUIT|simage
JP2CMBL6|PANDUIT|limage
Reduced Price
Cable Accessories

JP2CMB-L6

Cable Accessories Cable Support Nylon 6/6 Blue

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Support
  • Color
    Blue
  • Body Material
    Nylon 6/6
  • Product Length (mm)
    147.32
  • Product Depth (mm)
    120.73
  • Product Height (mm)
    44.45

Documentation and Resources

Datasheets
Design resources