Reduced Price
Cable Accessories
JP131SBC50RBL20
Cable Accessories, Cable Support System With Screw On Beam Clamp For Use With Flanges Up To 1/2
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Color
Black
Packaging
Package
Product Length (mm)
97.28
Mounting
Screw Mount
Product Height (mm)
109.73

