Test Clips, Leads and Probes - End Connectors
JP-8783-J
Conn Test Clip RCP 1 POS ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Type
Test Clip
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount
Product Length (mm)
66
We don't have prices now, please check later.
Order Quantity

